
CW01047R00JE12HE | |
---|---|
DigiKey Part Number | CW01047R00JE12HE-ND |
Manufacturer | |
Manufacturer Product Number | CW01047R00JE12HE |
Description | RES 47 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 13W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01047R00JE12HE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.05000 | $30.05 |
10 | $20.19900 | $201.99 |
25 | $17.52880 | $438.22 |
50 | $15.85380 | $792.69 |
100 | $14.43080 | $1,443.08 |
300 | $12.60033 | $3,780.10 |
500 | $11.89724 | $5,948.62 |
1,000 | $11.06892 | $11,068.92 |
5,000 | $9.59542 | $47,977.10 |