
CW01047R00JE12 | |
---|---|
DigiKey Part Number | CW01047R00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW01047R00JE12 |
Description | RES 47 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01047R00JE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.31000 | $35.31 |
10 | $23.80400 | $238.04 |
25 | $20.69840 | $517.46 |
50 | $18.75220 | $937.61 |
100 | $17.09780 | $1,709.78 |
300 | $14.96947 | $4,490.84 |
500 | $14.15232 | $7,076.16 |
1,000 | $13.18958 | $13,189.58 |
5,000 | $11.47699 | $57,384.95 |