
CW010470R0JE73 | |
---|---|
DigiKey Part Number | 541-CW010470R0JE73TR-ND - Tape & Reel (TR) 541-CW010470R0JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW010470R0JE73 |
Description | RES 470 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010470R0JE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.22000 | $29.22 |
10 | $19.60900 | $196.09 |
25 | $17.01080 | $425.27 |
50 | $15.38400 | $769.20 |
100 | $14.00100 | $1,400.10 |
250 | $12.48664 | $3,121.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.76994 | $5,884.97 |
1,000 | $10.94905 | $10,949.05 |
1,500 | $10.52735 | $15,791.02 |
2,500 | $10.05042 | $25,126.05 |
3,500 | $9.76633 | $34,182.15 |
5,000 | $9.48871 | $47,443.55 |
6,000 | $9.35563 | $56,133.78 |