Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW01043K00JE73 | |
|---|---|
DigiKey Part Number | CW01043K00JE73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW01043K00JE73 |
Description | RES 43K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01043K00JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW01043K00JE12 | Vishay Dale | 0 | CW01043K00JE12-ND | $34.16860 | Parametric Equivalent |
| CW01043K00JE123 | Vishay Dale | 0 | CW01043K00JE123-ND | $34.16860 | Parametric Equivalent |
| CW01043K00JE12HS | Vishay Dale | 0 | CW01043K00JE12HS-ND | $40.41520 | Parametric Equivalent |
| CW01043K00JE733 | Vishay Dale | 0 | CW01043K00JE733-ND | $27.41360 | Parametric Equivalent |
| CW01043K00JE73HS | Vishay Dale | 0 | CW01043K00JE73HS-ND | $28.30218 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $25.74052 | $12,870.26 |


