
CW01040K00JE73 | |
---|---|
DigiKey Part Number | CWE-40KRTR-ND - Tape & Reel (TR) CWE-40KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW01040K00JE73 |
Description | RES 40K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01040K00JE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.99000 | $39.99 |
10 | $27.07200 | $270.72 |
25 | $23.58520 | $589.63 |
50 | $21.39780 | $1,069.89 |
100 | $19.54050 | $1,954.05 |
250 | $17.50584 | $4,376.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $20.63440 | $10,317.20 |
1,000 | $19.30143 | $19,301.43 |
1,500 | $18.61680 | $27,925.20 |
2,500 | $17.84264 | $44,606.60 |
3,500 | $17.38128 | $60,834.48 |