
CW0103R000JE73 | |
---|---|
DigiKey Part Number | CWE-3.0RTR-ND - Tape & Reel (TR) CWE-3.0RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0103R000JE73 |
Description | RES 3 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0103R000JE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.31000 | $29.31 |
10 | $19.70700 | $197.07 |
25 | $17.09640 | $427.41 |
50 | $15.46140 | $773.07 |
100 | $14.07340 | $1,407.34 |
250 | $12.55184 | $3,137.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.83338 | $6,916.69 |
1,000 | $12.88901 | $12,889.01 |
1,500 | $12.40398 | $18,605.97 |
2,500 | $11.85546 | $29,638.65 |
3,500 | $11.52866 | $40,350.31 |
5,000 | $11.20937 | $56,046.85 |
6,000 | $11.05621 | $66,337.26 |