
CW0103K300JE73 | |
---|---|
DigiKey Part Number | 541-CW0103K300JE73TR-ND - Tape & Reel (TR) 541-CW0103K300JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0103K300JE73 |
Description | RES 3.3K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0103K300JE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.46000 | $36.46 |
10 | $24.62500 | $246.25 |
25 | $21.42080 | $535.52 |
50 | $19.41740 | $970.87 |
100 | $17.71440 | $1,771.44 |
250 | $15.84920 | $3,962.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.97572 | $7,487.86 |
1,000 | $13.96478 | $13,964.78 |
1,500 | $13.44546 | $20,168.19 |
2,500 | $12.85816 | $32,145.40 |
3,500 | $12.50821 | $43,778.74 |
5,000 | $12.16639 | $60,831.95 |
6,000 | $12.00246 | $72,014.76 |