
CW01035R00JE73 | |
---|---|
DigiKey Part Number | 541-CW01035R00JE73TR-ND - Tape & Reel (TR) 541-CW01035R00JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW01035R00JE73 |
Description | RES 35 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01035R00JE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.96000 | $29.96 |
10 | $20.16800 | $201.68 |
25 | $17.50440 | $437.61 |
50 | $15.83500 | $791.75 |
100 | $14.41670 | $1,441.67 |
250 | $12.86200 | $3,215.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $12.12738 | $6,063.69 |
1,000 | $11.28492 | $11,284.92 |
1,500 | $10.85225 | $16,278.38 |
2,500 | $10.36274 | $25,906.85 |
3,500 | $10.07108 | $35,248.78 |
5,000 | $9.78623 | $48,931.15 |
6,000 | $9.64961 | $57,897.66 |