CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01030R00JE12

DigiKey Part Number
CW01030R00JE12-ND
Manufacturer
Manufacturer Product Number
CW01030R00JE12
Description
RES 30 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01030R00JE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$37.52000$37.52
10$25.36400$253.64
25$22.07120$551.78
50$20.01020$1,000.51
100$18.25630$1,825.63
300$16.00077$4,800.23
500$15.13484$7,567.42
1,000$14.11438$14,114.38
5,000$12.29962$61,498.10
Manufacturers Standard Package