
CW01030K00JB12 | |
|---|---|
DigiKey Part Number | CW01030K00JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW01030K00JB12 |
Description | RES 30K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01030K00JB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.54000 | $64.54 |
| 10 | $44.28100 | $442.81 |
| 25 | $38.80560 | $970.14 |
| 50 | $35.37880 | $1,768.94 |
| 100 | $32.46510 | $3,246.51 |
| 300 | $28.71797 | $8,615.39 |
| 500 | $27.27976 | $13,639.88 |
| 1,000 | $25.58523 | $25,585.23 |

