Direct
Direct
Similar

CW0102R700JE12 | |
|---|---|
DigiKey Part Number | CW0102R700JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0102R700JE12 |
Description | RES 2.7 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0102R700JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0102R700JE73 | Vishay Dale | 0 | CW0102R700JE73-ND | $17.21204 | Direct |
| CW0102R700JE733 | Vishay Dale | 0 | CW0102R700JE733-ND | $20.08990 | Direct |
| PWWR0013F2R70K9 | C&B/RESI | 177 | 4506-PWWR0013F2R70K9-ND | $27.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $25.80980 | $2,580.98 |



