
CW0102K500JE12 | |
---|---|
DigiKey Part Number | 541-CW0102K500JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0102K500JE12 |
Description | RES 2.5K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0102K500JE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.14000 | $41.14 |
10 | $27.88500 | $278.85 |
25 | $24.29160 | $607.29 |
50 | $22.04160 | $1,102.08 |
100 | $20.12930 | $2,012.93 |
300 | $17.67033 | $5,301.10 |
500 | $16.72614 | $8,363.07 |
1,000 | $15.61387 | $15,613.87 |
5,000 | $13.63545 | $68,177.25 |