
CW01027R00JE73HE | |
---|---|
DigiKey Part Number | 541-CW01027R00JE73HETR-ND - Tape & Reel (TR) 541-CW01027R00JE73HECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW01027R00JE73HE |
Description | RES 27 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 13W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01027R00JE73HE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.55000 | $41.55 |
10 | $28.16400 | $281.64 |
25 | $24.54120 | $613.53 |
50 | $22.27640 | $1,113.82 |
100 | $20.35100 | $2,035.10 |
250 | $18.24156 | $4,560.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.26084 | $8,630.42 |
1,000 | $16.11778 | $16,117.78 |
1,500 | $15.53089 | $23,296.33 |
2,500 | $14.86694 | $37,167.35 |
3,500 | $14.47135 | $50,649.72 |
5,000 | $14.08494 | $70,424.70 |