
CW01022R00JE73HE | |
---|---|
DigiKey Part Number | 541-CW01022R00JE73HETR-ND - Tape & Reel (TR) 541-CW01022R00JE73HECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW01022R00JE73HE |
Description | RES 22 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 13W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01022R00JE73HE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.02000 | $38.02 |
10 | $25.70900 | $257.09 |
25 | $22.38320 | $559.58 |
50 | $20.29760 | $1,014.88 |
100 | $18.52570 | $1,852.57 |
250 | $16.58492 | $4,146.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.88356 | $8,941.78 |
1,000 | $16.70520 | $16,705.20 |
1,500 | $16.10002 | $24,150.03 |
2,500 | $15.41546 | $38,538.65 |
3,500 | $15.00760 | $52,526.60 |
5,000 | $14.60927 | $73,046.35 |