
CW01027R00JE12HE | |
|---|---|
DigiKey Part Number | 541-2769-ND |
Manufacturer | |
Manufacturer Product Number | CW01027R00JE12HE |
Description | RES 27 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 13W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01027R00JE12HE Models |
Category | Composition |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.57000 | $43.57 |
| 10 | $29.57300 | $295.73 |
| 25 | $25.78280 | $644.57 |
| 50 | $23.40980 | $1,170.49 |
| 100 | $21.39150 | $2,139.15 |
| 300 | $18.79627 | $5,638.88 |
| 500 | $17.80004 | $8,900.02 |
| 1,000 | $16.62601 | $16,626.01 |
| 5,000 | $14.53814 | $72,690.70 |

