Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW01022R00JE12HE | |
|---|---|
DigiKey Part Number | CW01022R00JE12HE-ND |
Manufacturer | |
Manufacturer Product Number | CW01022R00JE12HE |
Description | RES 22 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 13W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01022R00JE12HE Models |
Category | Composition |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW01022R00JB12 | Vishay Dale | 0 | CW01022R00JB12-ND | $27.92510 | Parametric Equivalent |
| CW01022R00JB14 | Vishay Dale | 0 | CW01022R00JB14-ND | $10.94840 | Parametric Equivalent |
| CW01022R00JE12 | Vishay Dale | 0 | CW01022R00JE12-ND | $25.80980 | Parametric Equivalent |
| CW01022R00JE123 | Vishay Dale | 0 | CW01022R00JE123-ND | $25.80980 | Parametric Equivalent |
| CW01022R00JE12HS | Vishay Dale | 0 | CW01022R00JE12HS-ND | $31.58370 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $36.85950 | $3,685.95 |


