
CW010220R0JE12 | |
|---|---|
DigiKey Part Number | CW010220R0JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW010220R0JE12 |
Description | RES 220 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010220R0JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010220R0JE73 | Vishay Dale | 384 | 541-CW010220R0JE73CT-ND | $29.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.52000 | $35.52 |
| 10 | $23.99000 | $239.90 |
| 25 | $20.86280 | $521.57 |
| 50 | $18.90120 | $945.06 |
| 100 | $17.23560 | $1,723.56 |
| 300 | $15.09167 | $4,527.50 |
| 500 | $14.26858 | $7,134.29 |
| 1,000 | $13.29885 | $13,298.85 |
| 5,000 | $11.57383 | $57,869.15 |

