CW0101K800JR69 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.80430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.18820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.18820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $33.13760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 463
Unit Price: $32.31000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $22.59154
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $22.93076
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $20.22820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.55878
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $20.31846
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.50764
Datasheet
1.8 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0101K800JR69

DigiKey Part Number
CW0101K800JR69-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW0101K800JR69
Description
RES 1.8K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0101K800JR69 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.55878$5,779.39