
CW0101K800JE73 | |
|---|---|
DigiKey Part Number | 541-CW0101K800JE73TR-ND - Tape & Reel (TR) 541-CW0101K800JE73CT-ND - Cut Tape (CT) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CW0101K800JE73 |
Description | RES 1.8K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0101K800JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.31000 | $32.31 |
| 10 | $21.79500 | $217.95 |
| 25 | $18.93240 | $473.31 |
| 50 | $17.14020 | $857.01 |
| 100 | $15.61760 | $1,561.76 |
| 250 | $13.94860 | $3,487.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.71362 | $9,356.81 |
| 1,000 | $17.48795 | $17,487.95 |
| 1,500 | $16.85846 | $25,287.69 |
| 2,500 | $16.14660 | $40,366.50 |
| 3,500 | $15.72240 | $55,028.40 |
| 5,000 | $15.30799 | $76,539.95 |

