CW0101K320KE12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.18820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.18820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $18.71362
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $22.59154
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.18820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $18.71362
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $22.59154
Datasheet
1.32 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0101K320KE12

DigiKey Part Number
CW0101K320KE12-ND
Manufacturer
Manufacturer Product Number
CW0101K320KE12
Description
RES 1.32K OHM 13W 10% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.32 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0101K320KE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW0101K320JE12Vishay Dale0CW0101K320JE12-ND$28.18820Parametric Equivalent
CW0101K320JE123Vishay Dale0CW0101K320JE123-ND$28.18820Parametric Equivalent
CW0101K320JE73Vishay Dale0CW0101K320JE73-ND$18.71362Parametric Equivalent
CW0101K320JE733Vishay Dale0CW0101K320JE733-ND$22.59154Parametric Equivalent
CW0101K320KE123Vishay Dale0CW0101K320KE123-ND$28.18820Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$28.18820$2,818.82
Manufacturers Standard Package