
CW01018K00JE73 | |
|---|---|
DigiKey Part Number | 541-CW01018K00JE73TR-ND - Tape & Reel (TR) 541-CW01018K00JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW01018K00JE73 |
Description | RES 18K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01018K00JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.43000 | $35.43 |
| 10 | $23.91600 | $239.16 |
| 25 | $20.80360 | $520.09 |
| 50 | $18.85180 | $942.59 |
| 100 | $17.19360 | $1,719.36 |
| 250 | $15.37616 | $3,844.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $22.59154 | $11,295.77 |
| 1,000 | $21.15022 | $21,150.22 |
| 1,500 | $20.41009 | $30,615.14 |
| 2,500 | $19.57302 | $48,932.55 |
| 3,500 | $19.07421 | $66,759.74 |

