Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW010110R0JE12HS | |
|---|---|
DigiKey Part Number | CW010110R0JE12HS-ND |
Manufacturer | |
Manufacturer Product Number | CW010110R0JE12HS |
Description | RES 110 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010110R0JE12HS Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010110R0JE12 | Vishay Dale | 0 | CW010110R0JE12-ND | $25.80980 | Parametric Equivalent |
| CW010110R0JE123 | Vishay Dale | 0 | CW010110R0JE123-ND | $25.80980 | Parametric Equivalent |
| CW010110R0JE12HE | Vishay Dale | 0 | CW010110R0JE12HE-ND | $36.85950 | Parametric Equivalent |
| CW010110R0JE73 | Vishay Dale | 0 | CW010110R0JE73-ND | $17.21204 | Parametric Equivalent |
| CW010110R0JE733 | Vishay Dale | 0 | CW010110R0JE733-ND | $20.08990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $31.58370 | $3,158.37 |


