
CW005R3000JE12 | |
|---|---|
DigiKey Part Number | 541-CW005R3000JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW005R3000JE12 |
Description | CW-5 .3 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.49000 | $31.49 |
| 10 | $21.17000 | $211.70 |
| 25 | $18.37680 | $459.42 |
| 50 | $16.62880 | $831.44 |
| 100 | $15.14400 | $1,514.40 |
| 300 | $13.23277 | $3,969.83 |
| 500 | $12.49866 | $6,249.33 |
| 1,000 | $11.63400 | $11,634.00 |
| 5,000 | $10.09595 | $50,479.75 |

