
CW005R2000JE12 | |
|---|---|
DigiKey Part Number | 541-CW005R2000JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW005R2000JE12 |
Description | CW-5 .2 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.00000 | $31.00 |
| 10 | $20.85800 | $208.58 |
| 25 | $18.10040 | $452.51 |
| 50 | $16.37880 | $818.94 |
| 100 | $14.91300 | $1,491.30 |
| 300 | $13.02780 | $3,908.34 |
| 500 | $12.30364 | $6,151.82 |
| 1,000 | $11.45074 | $11,450.74 |
| 5,000 | $9.93343 | $49,667.15 |

