CW0059K100JE12HS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.34120
Datasheet
9.1 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0059K100JE12HS

DigiKey Part Number
CW0059K100JE12HS-ND
Manufacturer
Manufacturer Product Number
CW0059K100JE12HS
Description
RES 9.1K OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0059K100JE12HS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Pulse Withstanding
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW0059K100JE73HSVishay Dale0CW0059K100JE73HS-ND$13.34120Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$31.06410$3,106.41
Manufacturers Standard Package