CW0055R600JE73HS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 366
Unit Price: $15.29000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.62638
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.81574
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.40858
Datasheet
5.6 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0055R600JE73HS

DigiKey Part Number
CW0055R600JE73HS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW0055R600JE73HS
Description
RES 5.6 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0055R600JE73HS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW0055R600JE12Vishay Dale366541-CW0055R600JE12-ND$15.29000Parametric Equivalent
CW0055R600JE73Vishay Dale0CW0055R600JE73-ND$9.62638Parametric Equivalent
CW0055R600JE73HEVishay Dale0CW0055R600JE73HE-ND$13.81574Parametric Equivalent
CW0055R600JS73Vishay Dale0CWD-5.6TR-ND$10.40858Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.34120$6,670.60
Manufacturers Standard Package