
CW00547R00JE73HS | |
|---|---|
DigiKey Part Number | 541-CW00547R00JE73HSTR-ND - Tape & Reel (TR) 541-CW00547R00JE73HSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW00547R00JE73HS |
Description | RES 47 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00547R00JE73HS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.92000 | $23.92 |
| 10 | $16.01500 | $160.15 |
| 25 | $13.85800 | $346.45 |
| 50 | $12.50820 | $625.41 |
| 100 | $11.36050 | $1,136.05 |
| 250 | $10.10356 | $2,525.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.34120 | $6,670.60 |
| 1,000 | $12.42622 | $12,426.22 |
| 1,500 | $11.95636 | $17,934.54 |
| 2,500 | $11.42483 | $28,562.08 |
| 3,500 | $11.10814 | $38,878.49 |
| 5,000 | $10.79873 | $53,993.65 |

