22.1 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K06B22E1RS2

DigiKey Part Number
541-M55342K06B22E1RS2TR-ND - Tape & Reel (TR)
541-M55342K06B22E1RS2CT-ND - Cut Tape (CT)
541-M55342K06B22E1RS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55342K06B22E1RS2
Description
RCWPM-575 22.1K 1% K M55342K06B2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Military
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Failure Rate
R (0.01%)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,462
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.76000$11.76
10$7.72800$77.28
25$6.80760$170.19
50$6.27460$313.73
100$5.85120$585.12
250$5.42256$1,355.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.97878$2,489.39
1,000$4.78853$4,788.53
1,500$4.69574$7,043.61
2,500$4.59513$11,487.83
3,500$4.53749$15,881.22
5,000$4.48295$22,414.75
Manufacturers Standard Package