
CW0053K900JE73 | |
|---|---|
DigiKey Part Number | 541-CW0053K900JE73TR-ND - Tape & Reel (TR) 541-CW0053K900JE73CT-ND - Cut Tape (CT) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CW0053K900JE73 |
Description | RES 3.9K OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0053K900JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.73000 | $19.73 |
| 10 | $13.12200 | $131.22 |
| 25 | $11.33240 | $283.31 |
| 50 | $10.20780 | $510.39 |
| 100 | $9.25330 | $925.33 |
| 250 | $8.20672 | $2,051.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.78530 | $5,392.65 |
| 1,000 | $10.02456 | $10,024.56 |
| 1,500 | $9.63373 | $14,450.59 |
| 2,500 | $9.19177 | $22,979.42 |
| 3,500 | $8.92836 | $31,249.26 |
| 5,000 | $8.67110 | $43,355.50 |

