CW00530R00JE12HE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $20.90520
Datasheet
CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW00530R00JE12HE

DigiKey Part Number
CW00530R00JE12HE-ND
Manufacturer
Manufacturer Product Number
CW00530R00JE12HE
Description
RES 30 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW00530R00JE12HE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$21.42090$2,142.09
Manufacturers Standard Package