
CW00525R00JE12 | |
|---|---|
DigiKey Part Number | 541-CW00525R00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW00525R00JE12 |
Description | CW-5 25 5% E12 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $12.46400 | $124.64 |
| 25 | $11.35240 | $283.81 |
| 100 | $10.13460 | $1,013.46 |
| 300 | $9.45500 | $2,836.50 |
| 500 | $9.20364 | $4,601.82 |
| 1,000 | $8.91539 | $8,915.39 |
| 2,500 | $8.61113 | $21,527.82 |
| 5,000 | $8.42783 | $42,139.15 |

