
CW00522K00JE12 | |
|---|---|
DigiKey Part Number | 541-CW00522K00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW00522K00JE12 |
Description | CW-5 22K 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.33000 | $18.33 |
| 10 | $13.56500 | $135.65 |
| 25 | $12.37160 | $309.29 |
| 100 | $11.06040 | $1,106.04 |
| 300 | $10.32867 | $3,098.60 |
| 500 | $10.05802 | $5,029.01 |
| 1,000 | $9.74790 | $9,747.90 |
| 2,500 | $9.42042 | $23,551.05 |
| 5,000 | $9.22313 | $46,115.65 |

