CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW005220R0JE73

DigiKey Part Number
541-CW005220R0JE73TR-ND - Tape & Reel (TR)
541-CW005220R0JE73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW005220R0JE73
Description
RES 220 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW005220R0JE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.74000$17.74
10$11.75800$117.58
25$10.13880$253.47
50$9.12580$456.29
100$8.26270$826.27
250$7.31732$1,829.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.78090$3,890.45
1,000$7.20852$7,208.52
1,500$6.91454$10,371.81
2,500$6.58197$16,454.92
3,500$6.38382$22,343.37
5,000$6.19022$30,951.10
6,000$6.09743$36,584.58
12,000$5.77878$69,345.36
12,500$5.76159$72,019.88
Manufacturers Standard Package