CW0051R500JE73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $14.20180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $31.06410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.34120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.40858
Datasheet
1.5 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0051R500JE73

DigiKey Part Number
CW0051R500JE73-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CW0051R500JE73
Description
RES 1.5 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0051R500JE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALSR051R500JE12Vishay Dale0ALSR5J-1.5-ND$14.20180Direct
CW0051R500JE12HSVishay Dale0CW0051R500JE12HS-ND$31.06410Parametric Equivalent
CW0051R500JE73HSVishay Dale0CW0051R500JE73HS-ND$13.34120Parametric Equivalent
CW0051R500JS73Vishay Dale0CWD-1.5TR-ND$10.40858Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.62638$4,813.19
Manufacturers Standard Package