
CW00518R00JE12 | |
---|---|
DigiKey Part Number | 541-CW00518R00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW00518R00JE12 |
Description | CW-5 18 5% E12 E3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.90000 | $17.90 |
10 | $11.89000 | $118.90 |
25 | $10.25400 | $256.35 |
50 | $9.22760 | $461.38 |
100 | $8.35390 | $835.39 |
300 | $7.23033 | $2,169.10 |
500 | $6.79870 | $3,399.35 |
1,000 | $6.29012 | $6,290.12 |
5,000 | $5.38509 | $26,925.45 |