
CW005180R0JE73HE | |
---|---|
DigiKey Part Number | 541-CW005180R0JE73HETR-ND - Tape & Reel (TR) 541-CW005180R0JE73HECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW005180R0JE73HE |
Description | RES 180 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW005180R0JE73HE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.55000 | $24.55 |
10 | $16.41400 | $164.14 |
25 | $14.21160 | $355.29 |
50 | $12.83220 | $641.61 |
100 | $11.65720 | $1,165.72 |
250 | $10.37116 | $2,592.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.75778 | $4,878.89 |
1,000 | $9.06051 | $9,060.51 |
1,500 | $8.70245 | $13,053.68 |
2,500 | $8.29732 | $20,743.30 |
3,500 | $8.05598 | $28,195.93 |
5,000 | $7.82016 | $39,100.80 |
6,000 | $7.70711 | $46,242.66 |