CW00512R00JE73HS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.28634
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.74472
Datasheet
CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW00512R00JE73HS

DigiKey Part Number
CW00512R00JE73HS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW00512R00JE73HS
Description
RES 12 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW00512R00JE73HS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.51218$4,256.09
Manufacturers Standard Package