
CSC12B034K70GPA | |
|---|---|
DigiKey Part Number | CSC12B034K70GPA-ND |
Manufacturer | |
Manufacturer Product Number | CSC12B034K70GPA |
Description | RES ARRAY 6 RES 4.7K OHM 12SIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 400mW Power Per Element Isolated 6 Resistor Network/Array ±100ppm/°C 12-SIP |
Datasheet | Datasheet |
Category | Number of Pins 12 |
Manufacturer Vishay Dale | Power Per Element 400mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 12-SIP |
Resistance (Ohms) 4.7k | Supplier Device Package 12-SIP |
Tolerance ±2% | Size / Dimension 1.190" L x 0.098" W (30.23mm x 2.49mm) |
Number of Resistors 6 | Height - Seated (Max) 0.295" (7.50mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $33.88343 | $67,766.86 |

