Similar
Similar
Similar
Similar

CSC10A01470RGEK | |
|---|---|
DigiKey Part Number | CSC470CC-ND |
Manufacturer | |
Manufacturer Product Number | CSC10A01470RGEK |
Description | RES ARRAY 9 RES 470 OHM 10SIP |
Customer Reference | |
Detailed Description | 470 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer Vishay Dale | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 470 | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.990" L x 0.098" W (25.15mm x 2.49mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP10A01470RGEJ | Vishay Dale | 0 | MSP470R-ND | $37.92727 | Similar |
| 4310R-101-471LF | Bourns Inc. | 970 | 4310R-1-471LF-ND | $42.18000 | Similar |
| 4610M-101-471LF | Bourns Inc. | 0 | 4610M-101-471LF-ND | $1.71331 | Similar |
| 4610X-101-471LF | Bourns Inc. | 422 | 4610X-1-471LF-ND | $3.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.18393 | $16,367.86 |





