
CSC09A015K60GPA | |
|---|---|
DigiKey Part Number | CSC09A015K60GPA-ND |
Manufacturer | |
Manufacturer Product Number | CSC09A015K60GPA |
Description | RES ARRAY 8 RES 5.6K OHM 9SIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
Category | Number of Pins 9 |
Manufacturer Vishay Dale | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 9-SIP |
Resistance (Ohms) 5.6k | Supplier Device Package 9-SIP |
Tolerance ±2% | Size / Dimension 0.890" L x 0.098" W (22.61mm x 2.49mm) |
Number of Resistors 8 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $19.31568 | $38,631.36 |

