CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25128R06FNEG

DigiKey Part Number
541-CRCW25128R06FNEGTR-ND - Tape & Reel (TR)
541-CRCW25128R06FNEGCT-ND - Cut Tape (CT)
541-CRCW25128R06FNEGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25128R06FNEG
Description
RES SMD 8.06 OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.06 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25128R06FNEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,926
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.64600$16.46
25$1.35320$33.83
50$1.18380$59.19
100$1.04880$104.88
250$0.91308$228.27
500$0.84246$421.23
1,000$0.77249$772.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.70520$1,410.40
4,000$0.66846$2,673.84
6,000$0.66519$3,991.14
10,000$0.63149$6,314.90
14,000$0.62079$8,691.06
20,000$0.61868$12,373.60
24,000$0.61767$14,824.08
48,000$0.60994$29,277.12
50,000$0.60902$30,451.00
Manufacturers Standard Package