
CRCW25128R06FKEG | |
---|---|
DigiKey Part Number | 541-8.06AFTR-ND - Tape & Reel (TR) 541-8.06AFCT-ND - Cut Tape (CT) 541-8.06AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25128R06FKEG |
Description | RES SMD 8.06 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.06 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25128R06FKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.45700 | $14.57 |
25 | $1.18880 | $29.72 |
50 | $1.03220 | $51.61 |
100 | $0.91130 | $91.13 |
250 | $0.78828 | $197.07 |
500 | $0.72342 | $361.71 |
1,000 | $0.66086 | $660.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.62843 | $1,256.86 |
4,000 | $0.59211 | $2,368.44 |
6,000 | $0.57443 | $3,446.58 |
10,000 | $0.55442 | $5,544.20 |
14,000 | $0.54428 | $7,619.92 |
20,000 | $0.53389 | $10,677.80 |
24,000 | $0.52904 | $12,696.96 |
48,000 | $0.51302 | $24,624.96 |
50,000 | $0.51219 | $25,609.50 |