Upgrade
Direct
Direct
Direct
Similar

CRCW2512820KJNEG | |
|---|---|
DigiKey Part Number | 541-820KXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2512820KJNEG |
Description | RES SMD 820K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512820KJNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512820KJNEGHP | Vishay Dale | 0 | CRCW2512820KJNEGHP-ND | $1.74411 | Upgrade |
| CRGV2512J820K | TE Connectivity Passive Product | 0 | CRGV2512J820K-ND | $0.97361 | Direct |
| ERJ-1TYJ824U | Panasonic Industry | 6,620 | PT820KXCT-ND | $4.52000 | Direct |
| RMCF2512JT820K | Stackpole Electronics Inc | 0 | RMCF2512JT820K-ND | $0.30313 | Direct |
| ERJ-S1TJ824U | Panasonic Industry | 0 | ERJ-S1TJ824U-ND | $1.40713 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.44331 | $886.62 |






