
CRCW251268R0FKEG | |
---|---|
DigiKey Part Number | 541-68.0AFTR-ND - Tape & Reel (TR) 541-68.0AFCT-ND - Cut Tape (CT) 541-68.0AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251268R0FKEG |
Description | RES SMD 68 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251268R0FKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.15000 | $11.50 |
25 | $0.92280 | $23.07 |
50 | $0.79640 | $39.82 |
100 | $0.69550 | $69.55 |
250 | $0.59416 | $148.54 |
500 | $0.53568 | $267.84 |
1,000 | $0.48938 | $489.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.44278 | $885.56 |
4,000 | $0.42096 | $1,683.84 |
6,000 | $0.41720 | $2,503.20 |
10,000 | $0.39895 | $3,989.50 |
14,000 | $0.38462 | $5,384.68 |
20,000 | $0.38318 | $7,663.60 |
24,000 | $0.36972 | $8,873.28 |
48,000 | $0.36314 | $17,430.72 |
50,000 | $0.35878 | $17,939.00 |