
CRCW2512620RJNEG | |
---|---|
DigiKey Part Number | 541-620XTR-ND - Tape & Reel (TR) 541-620XCT-ND - Cut Tape (CT) 541-620XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512620RJNEG |
Description | RES SMD 620 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512620RJNEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.11100 | $11.11 |
25 | $0.89560 | $22.39 |
50 | $0.77060 | $38.53 |
100 | $0.63300 | $63.30 |
250 | $0.57360 | $143.40 |
500 | $0.51632 | $258.16 |
1,000 | $0.47704 | $477.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.42642 | $852.84 |
4,000 | $0.41335 | $1,653.40 |
6,000 | $0.38953 | $2,337.18 |
10,000 | $0.36558 | $3,655.80 |
14,000 | $0.35560 | $4,978.40 |
20,000 | $0.35424 | $7,084.80 |
24,000 | $0.35359 | $8,486.16 |
48,000 | $0.35127 | $16,860.96 |
50,000 | $0.34271 | $17,135.50 |