CRCW25125R36FKEG is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.15798
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.93960
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $2.77431
Datasheet
5.36 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25125R36FKEG

DigiKey Part Number
CRCW25125R36FKEG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW25125R36FKEG
Description
RES SMD 5.36 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.36 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25125R36FKEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW25125R36FKEGHPVishay Dale0CRCW25125R36FKEGHP-ND$2.15798Upgrade
CRCW25125R36FNEGVishay Dale0CRCW25125R36FNEG-ND$0.93960Similar
RHC2512FT5R36Stackpole Electronics Inc0RHC2512FT5R36-ND$2.77431Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.62763$1,255.26
Manufacturers Standard Package