
CRCW25125R10FKEG | |
---|---|
DigiKey Part Number | 541-CRCW25125R10FKEGTR-ND - Tape & Reel (TR) 541-CRCW25125R10FKEGCT-ND - Cut Tape (CT) 541-CRCW25125R10FKEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25125R10FKEG |
Description | RES SMD 5.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25125R10FKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.45300 | $14.53 |
25 | $1.18560 | $29.64 |
50 | $1.02960 | $51.48 |
100 | $0.90900 | $90.90 |
250 | $0.78628 | $196.57 |
500 | $0.77890 | $389.45 |
1,000 | $0.73012 | $730.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.62872 | $1,257.44 |
4,000 | $0.59060 | $2,362.40 |
6,000 | $0.57296 | $3,437.76 |
10,000 | $0.55384 | $5,538.40 |
14,000 | $0.54289 | $7,600.46 |
20,000 | $0.53253 | $10,650.60 |
24,000 | $0.52769 | $12,664.56 |
48,000 | $0.51171 | $24,562.08 |
50,000 | $0.51088 | $25,544.00 |