
CRCW25125K10JNEGHP | |
---|---|
DigiKey Part Number | 541-5.1KRATR-ND - Tape & Reel (TR) 541-5.1KRACT-ND - Cut Tape (CT) 541-5.1KRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25125K10JNEGHP |
Description | RES SMD 5.1K OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25125K10JNEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.51400 | $35.14 |
25 | $2.99520 | $74.88 |
50 | $2.69640 | $134.82 |
100 | $2.45840 | $245.84 |
250 | $2.21764 | $554.41 |
500 | $2.07804 | $1,039.02 |
1,000 | $1.96719 | $1,967.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.91649 | $3,832.98 |
4,000 | $1.81786 | $7,271.44 |
6,000 | $1.77663 | $10,659.78 |
10,000 | $1.73462 | $17,346.20 |
14,000 | $1.72982 | $24,217.48 |
20,000 | $1.72510 | $34,502.00 |
24,000 | $1.72017 | $41,284.08 |
48,000 | $1.68849 | $81,047.52 |