CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251253K6FKEG

DigiKey Part Number
541-53.6KAFTR-ND - Tape & Reel (TR)
541-53.6KAFCT-ND - Cut Tape (CT)
541-53.6KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251253K6FKEG
Description
RES SMD 53.6K OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
53.6 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251253K6FKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,444
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.15000$11.50
25$0.92280$23.07
50$0.79640$39.82
100$0.69550$69.55
250$0.59416$148.54
500$0.54192$270.96
1,000$0.48938$489.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.42533$850.66
4,000$0.41230$1,649.20
6,000$0.39284$2,357.04
10,000$0.37322$3,732.20
14,000$0.35897$5,025.58
20,000$0.35760$7,152.00
24,000$0.35695$8,566.80
48,000$0.35467$17,024.16
50,000$0.34184$17,092.00
Manufacturers Standard Package