CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25124R75FKEG

DigiKey Part Number
541-4.75AFTR-ND - Tape & Reel (TR)
541-4.75AFCT-ND - Cut Tape (CT)
541-4.75AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25124R75FKEG
Description
RES SMD 4.75 OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.75 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25124R75FKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,255
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.45300$14.53
25$1.18560$29.64
50$1.02960$51.48
100$0.90900$90.90
250$0.78628$196.57
500$0.77890$389.45
1,000$0.73012$730.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.62872$1,257.44
4,000$0.59060$2,362.40
6,000$0.57296$3,437.76
10,000$0.53591$5,359.10
14,000$0.52548$7,356.72
20,000$0.52364$10,472.80
24,000$0.52275$12,546.00
48,000$0.51171$24,562.08
50,000$0.51088$25,544.00
Manufacturers Standard Package